Sign in to ask questions about the TDK B25832F4305K11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B25832F4305K11 technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Height | 48mm |
| Height - Seated (Max) | 1.89inch |
| Lead Pitch | 0.945inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25832 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 640V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25832F4305K11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.