Cap Film 220uF 500VAC 10% (99.3 X 248mm) Stud Mount Aluminum Cylindrical Can 85°C
TDK B25834-D3227-K004 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834-D3227-K004 to view detailed technical specifications.
No datasheet is available for this part.