This 68uF film capacitor has a 750V AC voltage rating and a 10% tolerance. It is designed for stud mount applications and features an aluminum package. The operating temperature range is -25°C to 85°C. This component is not RoHS compliant.
TDK B25834-D5686-K004 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834-D5686-K004 to view detailed technical specifications.
No datasheet is available for this part.