The TDK B25834D1475K4 is a film capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a radial package and is designed for chassis mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for a voltage of 1.7kV AC and has a dielectric material of polypropylene.
Sign in to ask questions about the TDK B25834D1475K4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B25834D1475K4 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 248mm |
| Height - Seated (Max) | 9.764inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.7kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834D1475K4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.