This film capacitor from TDK features a capacitance of 4.7uF with a tolerance of 10%. It has a radial package with a chassis mount and stud termination. The capacitor is made with a polypropylene dielectric material and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
TDK B25834D2475K4 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 248mm |
| Height - Seated (Max) | 9.764inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 2.1kV |
| RoHS | Compliant |
No datasheet is available for this part.