The B25834D475K4 is a film capacitor from TDK with a capacitance of 4.7uF and a tolerance of 10%. It has a radial package and is designed for chassis mount applications with a stud termination. The capacitor operates within a temperature range of -25°C to 85°C and has a voltage rating of 1.4kV AC.
Sign in to ask questions about the TDK B25834D475K4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B25834D475K4 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 176mm |
| Height - Seated (Max) | 6.929inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834D475K4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.