This 22uF PP film capacitor is a radial type, designed for chassis mount applications. It has a maximum operating temperature of 85°C and a voltage rating of 1.1kV AC. The capacitor is packaged in bulk and has a tolerance of 10%. It is part of the B25834 series from TDK.
TDK B25834D7226K4 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 176mm |
| Height - Seated (Max) | 6.929inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.1kV |
| RoHS | Compliant |
No datasheet is available for this part.