TDK's B25834 series film capacitor features a capacitance of 680nF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging with 12 units per package and is terminated with a stud. It is designed for general applications and meets the requirements of various industries.
Sign in to ask questions about the TDK B25834U0684K011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B25834U0684K011 technical specifications.
| Capacitance | 680nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834U0684K011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.