
Cap Film 0.47uF 3400VAC 10% (50 X 131mm) Stud Mount Aluminum Cylindrical Can 85°C
TDK B25835M2474K007 technical specifications.
| Capacitance | 470nF |
| Package/Case | Aluminum |
| Diameter | 50mm |
| Length | 131mm |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B25835 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 3.4kV |
| RoHS | Not Compliant |
No datasheet is available for this part.