This film capacitor has a capacitance of 2.2uF with a tolerance of 10%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial case and is designed for chassis mount with a stud termination. It is available in bulk packaging.
Sign in to ask questions about the TDK B25835M6225K7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B25835M6225K7 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height | 57mm |
| Height - Seated (Max) | 2.244inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25835 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25835M6225K7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.