The TDK B25855-C1155-K004 is a 1.5uF film capacitor rated for 2500VDC and 2100VAC. It has a 10% tolerance and is designed as a snubber capacitor. The device is constructed with an aluminum cylindrical can and features screw terminals for mounting. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 2500VDC|2100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2500VDC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 2100VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Snubber |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 89.3 X 76mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |