TDK's B25856K0505K003 film capacitor features a capacitance of 5uF with a tolerance of 10%. It is rated for 1700VDC and 1400VAC, making it suitable for high-voltage applications. The capacitor is designed for chassis mount and has a termination style of screw terminal. It operates within a temperature range of -25°C to 85°C.
TDK B25856K0505K003 technical specifications.
| Capacitance | 5uF |
| Voltage | 1700VDC|1400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1700VDC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 1400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Snubber |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Size | 78 X 100mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B25856K0505K003 to view detailed technical specifications.
No datasheet is available for this part.