
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This component offers a capacitance of 10nF with a 20% tolerance and a voltage rating of 1.5kV (AC 300V). It has a maximum operating temperature of 110°C and a dissipation factor of 1%. Dimensions include a 10mm lead pitch, 0.6mm lead diameter, 6mm depth, 12mm height, and 13mm length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32021A3103M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1.5kV |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3103M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
