This film capacitor from TDK features a capacitance of 0.0022uF and a DC rated voltage of 1500V. It has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 4mm in width and 13mm in length, with a height of 9mm. It is a fixed capacitor, suitable for general applications.
Sign in to ask questions about the TDK B32021A3222K189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32021A3222K189 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32021A3222K189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.