
Radial film capacitor with 2.2nF capacitance and 20% tolerance. Features a polypropylene dielectric and a 300VDC/300VAC voltage rating. Designed for through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Operates within a temperature range of -40°C to 110°C. This general-purpose film capacitor is supplied in bulk packaging.
TDK B32021A3222M000 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3222M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
