
Metallized film capacitor featuring polypropylene dielectric, 2.2nF capacitance, and a 1.5kV DC rated voltage. This radial leaded component offers a 20% tolerance and operates within a temperature range of -40°C to 110°C. Designed for through-hole mounting with a 10mm lead pitch and tin-matte contact plating, it is RoHS compliant and rated for Y2 applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.157inch |
| RoHS | Compliant |
