Cap Film Suppression Y2 0.0056uF 1500VDC/300VAC PP 10% (13 X 5 X 11mm) Radial 10mm 110°C Automotive T/R
TDK B32021A3562K189 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 1500VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32021A3562K189 to view detailed technical specifications.
No datasheet is available for this part.