This film capacitor features a capacitance of 0.0056uF and a DC rated voltage of 1500V. It has a through-hole package type and measures 5mm in width, 13mm in length, and 11mm in height. The capacitor operates within a temperature range of -40°C to 110°C.
TDK B32021A3562K289 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 13 |
| Capacitance | 0.0056 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32021A3562K289 to view detailed technical specifications.
No datasheet is available for this part.