This film capacitor has a capacitance of 0.0056uF and a DC rated voltage of 1500V. It is designed for use in through hole applications and has a maximum operating temperature of 110 degrees Celsius. The capacitor measures 5mm in width and 13mm in length, with a height of 11mm. It is rated for operation between -40 and 110 degrees Celsius.
TDK B32021A3562M000 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 13 |
| Capacitance | 0.0056 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32021A3562M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.