
Metallized film capacitor featuring polypropylene dielectric, 6.8nF capacitance, and 20% tolerance. Designed for through-hole mounting with radial leads, it operates across a wide temperature range from -40°C to 110°C. This component offers a DC rated voltage of 1.5kV and an AC voltage rating of 300V, with tin matte contact plating. It is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the TDK B32021A3682M289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32021A3682M289 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 830 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32021 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32021A3682M289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
