
Polypropylene film capacitor with 10nF capacitance and 1.5kV DC rated voltage. Features radial leaded, through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operates across a temperature range of -40°C to 110°C with a 20% tolerance. Tin, matte contact plating and RoHS compliance ensure reliability.
TDK B32022A3103M289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1170 |
| Packaging | Tape and Reel |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.
