The TDK B32022A3223K289 is a 0.022uF film capacitor with a 300VAC rating and 10% tolerance. It features a plastic rectangular can construction and radial termination style. The capacitor is designed for EMI suppression and has a suppression class of Y2. It can operate between -40°C and 110°C and is suitable for through-hole mounting.
TDK B32022A3223K289 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.