
General purpose film capacitor with 22nF capacitance and 300VAC voltage rating. Features a polypropylene dielectric, radial lead construction with 15mm pitch, and a 20% tolerance. Operates across a -40°C to 110°C temperature range, with tin-matte contact plating and straight lead style. Designed for through-hole PCB mounting, this component is supplied in bulk packaging.
TDK B32022A3223M technical specifications.
| Capacitance | 22nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3223M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
