Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose fixed capacitor offers a capacitance of 22nF with a 20% tolerance. It is rated for 300V AC and DC operation, with a maximum operating temperature of 110°C and a minimum of -40°C. The component has a 15mm lead pitch and 0.8mm lead diameter, with dimensions of 18mm in length and width, and 6mm in depth. This RoHS compliant component is supplied in bulk packaging.
TDK B32022A3223M000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3223M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.