
Metallized film capacitor with polypropylene dielectric, offering 22nF capacitance and a 1.5kV DC rated voltage. Features radial leads for through-hole mounting, a 15mm lead pitch, and a 0.8mm lead diameter. Operates across a temperature range of -40°C to 110°C with a 20% tolerance. Tin, matte contact plating and RoHS compliance ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32022A3223M189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32022 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022A3223M189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
