
General purpose film capacitor with 22nF capacitance and 1.5kV DC / 300V AC voltage rating. Features a polypropylene dielectric and 20% tolerance. Radial package with 15mm lead pitch, suitable for through-hole mounting. Operating temperature range from -40°C to 110°C. Y2 rated for suppression applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32022B3223M289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 7mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 830 |
| Packaging | Tape and Reel |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | B32022 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32022B3223M289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
