The B32022T3473M000 is a 0.047uF film capacitor with a 300VAC working voltage and 20% tolerance. It features a polypropylene dielectric and a negative capacitance tolerance of -20. The capacitor is designed for EMI suppression and is rated for operation between -40°C and 110°C. It is available in a through-hole radial package with a 15mm terminal pitch and measures 18 x 13 x 14mm in size.
TDK B32022T3473M000 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 13 X 14mm |
| Terminal Pitch | 15mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.