Radial-leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. Offers a capacitance of 0.15 µF (150 nF) with a tolerance of 20%. Designed for AC applications with a voltage rating of 300V and a maximum operating temperature of 110°C. This RoHS compliant component is suitable for general use.
TDK B32023A3154M000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3154M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.