Safety Capacitor, 0.33 uF, 300 VAC, ± 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 1.161inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1040 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32023 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 29.5mm |
| RoHS | Compliant |