
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This component offers a capacitance of 47nF with a 20% tolerance and a DC rated voltage of 1.5kV (1500V), alongside an AC voltage rating of 300V. Operating across a temperature range of -40°C to 110°C, it has a 0.8mm lead diameter and a 22.5mm lead pitch. The capacitor is RoHS compliant and designed for bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32023A3473M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 720 |
| Packaging | Bulk |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32023 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023A3473M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
