The B32023A3563K000 is a 0.056uF film capacitor with a 300VAC rating and 10% tolerance. It features a plastic rectangular can construction and radial termination style. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -10. It operates within a temperature range of -40 to 110 degrees Celsius and is suitable for through-hole mounting.
TDK B32023A3563K000 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.