
Radial film capacitor with 100nF capacitance and 20% tolerance. Features a 1.5kV DC and 300V AC voltage rating, utilizing a PP dielectric. Designed for through-hole mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Operates across a temperature range of -40°C to 110°C, housed in a rectangular plastic case with dimensions of 26.5mm (L) x 10.5mm (W) x 10.5mm (H). This component is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32023B3104M289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32023B3104M289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1560 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32023 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32023B3104M289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
