
Radial metallized polypropylene film capacitor, 330nF capacitance, 20% tolerance. Features a 1.5kV DC rated voltage and 300V AC/DC voltage rating. Through-hole mounting with radial leads, 27.5mm lead pitch, and 0.8mm lead diameter. Operating temperature range from -40°C to 110°C. RoHS compliant.
TDK B32024A3334M000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 23mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32024 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32024A3334M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
