Radial leaded film capacitor featuring a polypropylene dielectric. This component offers a capacitance of 0.47µF (470nF) with a ±20% tolerance. It is designed for through-hole mounting and operates with a DC rated voltage of 1.5kV and an AC voltage rating of 300V. The capacitor has a maximum operating temperature of 110°C and a minimum of -40°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32024 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 15mm |
| RoHS | Compliant |
