Cap Film 0.68uF 20% 300VAC
TDK B32024A3684M003 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 1500VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.