The B32024C3684K000 is a film capacitor with a capacitance of 0.68uF and a DC rated voltage of 1500V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor has a width of 21mm and a length of 31.5mm, with a height of 31mm. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 21 |
| Length | 31.5 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 31 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |