This 0.68uF film capacitor from TDK is designed for EMI suppression, with a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a voltage rating of 1500VDC and 300VAC, with a tolerance of 20%. The capacitor is available in a through-hole package with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 1500VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 21 X 31mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |