
General purpose film capacitor with 1µF capacitance and 20% tolerance. Features a 1.5kV DC and 300V AC voltage rating, utilizing a Polypropylene (PP) dielectric. Designed for through-hole mounting with radial leads spaced at 37.5mm. Operates within a temperature range of -40°C to 110°C. Dimensions are 41.5mm (length) x 18mm (width/depth) x 32.5mm (height).
Sign in to ask questions about the TDK B32026A3105M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32026A3105M000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 32.5mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32026 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32026A3105M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.