Cap Film Suppression Y2 0.56uF 1500VDC/300VAC PP 20% (41.5 X 14 X 25mm) Radial 37.5mm 110°C Automotive Bulk
TDK B32026A3564M000 technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Depth | 14mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.