The TDK B32026A3684M000 is a film capacitor with a capacitance of 680nF and a tolerance of 20%. It has a voltage rating of 300V AC and a DC rated voltage of 1.5kV. The capacitor is packaged in a radial configuration and is designed for through-hole mounting. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C.
TDK B32026A3684M000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 28.5mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Y2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.