This 820nF film capacitor features a radial package with a lead diameter of 1mm and a lead pitch of 37.5mm. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a capacitance tolerance of 20% and a dielectric material of polypropylene.
TDK B32026A3824M000 technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Depth | 16mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.