Cap Film Suppression Y2 1uF 1500VDC/300VAC PP 20% (42 X 20 X 39.5mm) Radial 37.5mm 110°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
TDK B32026B3105M289 technical specifications.
| Capacitance | 1uF |
| Voltage | 1500VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 20 X 39.5mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |