This 820nF PP film capacitor has a 20% tolerance and is rated for 300V AC. It is available in a radial package with a maximum seated height of 1.28 inches. The capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Checking distributor stock and pricing after the page loads.
TDK B32026B3824M technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.28inch |
| Lead Pitch | 1.476inch |
| Length | 1.634inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32026 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.5kV |
| Width | 0.709inch |
| RoHS | Compliant |