The TDK B32026B3824M289 is a 0.82uF film capacitor with a maximum operating voltage of 1500VDC and 300VAC. It features a 20% capacitance tolerance and a negative capacitance tolerance of -20%. The capacitor is designed for EMI suppression and is rated for operation between -40°C and 110°C. It has a radial termination style and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
TDK B32026B3824M289 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 1500VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41.5 X 18 X 32.5mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |