This film capacitor features a capacitance of 6.8uF with a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is packaged in an axial configuration for through-hole mounting. The dielectric material is polyester, and it has a voltage rating of 160V AC and 250V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32231D3685K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32231D3685K technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | B32231 |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D3685K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.