The B32232-T6805-K000 is a 8uF film capacitor with a rated voltage of 450VDC and 200VAC. It has a tolerance of 10% and is made with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 450VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 450VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 21 X 47.5mm |
| Terminal Pitch | 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |