This TDK B32320-A6256-J030 is a 25uF film capacitor with a 450VAC rating and 5% tolerance. It features a plastic can construction and stud mount termination. The capacitor operates within a temperature range of -25°C to 85°C and is suitable for motor run applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 45 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |