TDK's B32320-B4256-K010 is a 25uF film capacitor rated for 400VAC with a 10% tolerance. It features a plastic can construction and a stud mount termination style. Operating temperature range is from -25°C to 85°C. The capacitor is designed for motor run applications and has a negative capacitance tolerance of -10%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 40 X 95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |