Cap Film 8uF 450VAC PP 5% (35 X 71mm) Stud Mount Plastic Can 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |