This film capacitor has a capacitance of 8uF and is rated for 450VAC with a tolerance of 10%. It is a motor run type capacitor with a dielectric material of polypropylene. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor is constructed in a plastic can with a single faston termination style and a stud mount. Its size is 35 by 71.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Can |
| Size | 35 X 71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |